Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
building-automation-slide10

For tamper protection of heat cost allocation devices, C&K offers a number of options. Where longer stroke is required, the HDS and HDT series switches are ideal. Both offer total travel over 1mm in a compact SMT package. If a sealed switch is needed, the KSC4D can accommodate up to 0.6mm total travel in an IP67 sealed package. If higher current or a snap switch solution is required, the ZMA series is rated up to 3A in a compact footprint with various options for actuators and termination.

PTM Published on: 2016-03-14