Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of American Hakko FX100-04 RF Induction Heat Soldering Station - Summary

In summary, the Hakko FX100 RF induction heat soldering system is a small, compact station that includes a microprocessor control that boosts the recovery performance of the soldering iron tip and an advanced system design that optimizes performance by reducing the loss of power in the system while maintaining the lowest EMI levels to meet applicable standards, especially for work with sensitive devices. It has a power consumption of 85W, 120V, and an output of 50W. The conversion kit allows for plug-n-go soldering at 13.56MHz and uses T31 tips with four temperature selections that provide for greater power. The FX100-04 also allows for two different handpieces, standard and micro, offering the user more options for tackling any application.

PTM Published on: 2017-08-03
PTM Updated on: 2022-01-10