AUTOMOTIVE

Key Components for Internal Combustion Engine Vehicles, Conventional Power Train

Automotive Std Engines
View Details

CAPACITORS

146 CTI

146 CTI - High-Temperature SMD Aluminum Capacitor

125 °C, Low Impedance, High Ripple, SMD

Features

  • Soldering heat resistant according to IPC/JEDEC J-STD-020 (up to 260 °C/40 s)
  • Long useful life: up to 6000 h at 125 °C
  • AEC-Q200 qualified
  • Sizes 10 mm x 10 mm up to 18 mm x 21 mm; vibration-proof, 4-pin and 6-pin versions

Datasheet icon link 146 CTI

View Details

RESISTORS

WSLP0805

WSLP0805

SMD, Power Metal Strip® Resistor

Features

  • 0.5 W current sensing resistor in the compact 0805 package size
  • Very low resistance value range: 10 mΩ to 50 mΩ
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance: up to + 170 °C

Datasheet icon link WSLP0805

View Details

RESISTORS, NON-LINEAR

NTCS0603E3

NTCS0603E3

Glass-Protected SMD 0603 NTC Thermistors

Features

  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • High operating temperature up to 150 °C

Datasheet icon link NTCS0603E3

View Details

CAPACITORS

TH3

TH3

SMD Tantalum Molded Case, High-Temperature: 150 °C

Features

  • Automotive and industrial applications
  • Operating temperature: up to 150 °C synchronous buck DC/DC
  • AEC-Q200 qualified
  • 100 % surge current tested (B, C, D, E case sizes), RoHS-compliant

Datasheet icon link TH3

View Details

RESISTORS

TNPW e3 Series

TNPW e3 Series

High Stability Thin Film Chip Resistors

Features

  • Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
  • Excellent overall stability at harsh environmental conditions
  • AEC-Q200 qualified, automotive grade
  • Case sizes: 0402 to 1210

Datasheet icon link TNPW e3

View Details

INDUCTORS

IHLP-4040DZ

IHLP-4040DZ

400 W SMP TRANSZORB® TVS VWM = 12 V

Features

  • AEC-Q200 qualified
  • Shielded construction
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
Datasheet icon link IHLP-4040DZ-1A Datasheet icon link IHLP-4040DZ-5A Datasheet icon link IHLP-4040DZ-A1
View Details

RESISTORS

MM_/SMM

MM_/SMM

Precision Thin Film MELF Resistors

Features

  • AEC-Q200 qualified, automotive grade
  • Available from 10R to 15M
  • TC down to 5 ppm/K, tolerance down to ± 0.02 %
  • Unrivaled pulse load robustness

Datasheet icon link MMU 0102 HF, MMA 0204 HF, MMB 0207 HF
Datasheet icon link MMU 0102, MMA 0204, MMB 0207 - Precision
Datasheet icon link MMU 0102, MMA 0204, MMB 0207 - Professional
Datasheet icon link MMU 0102 VG03, MMA 0204 VG03, MMB 0207 VG03
Datasheet icon link SMM0102
Datasheet icon link SMM0204 .... EN803 E8
Datasheet icon link SMM0204
Datasheet icon link SMM0207

View Details

RECTIFIERS

SS2PH10

SS2PH10

High Current Density Surface-Mount Schottky

Features

  • Very low profile: typical height of 1.0 mm
  • TJ max = 175 °C
  • Low forward voltage drop, low power losses
  • Meets MSL level 1, RoHS-compliant, halogen-free

Datasheet icon link SS2PH10

View Details

CAPACITORS

VJ...31/VJ...34

VJ...31/VJ...34

AEC-Q200 Qualified Multilayer Ceramic Chip Capacitors

Features

  • C0G (NP0), X7R, and X8R dielectric
  • Case sizes: 0402 to 1812 and voltages up to 3000 VDC
  • Operating temperature up to + 175 °C (above + 125 °C derating)
  • AgPd termination available for epoxy bonding

Datasheet icon link VJ...31/VJ...34

View Details

RESISTORS, NON-LINEAR

NTCSMELF

NTCSMELF

Glass-Sealed SMD NTC MELF Thermistor

Features

  • Fast response time: Down to 0.9 s
  • Resistant to corrosive atmospheres and harsh environments
  • Wide temperature range: - 40 °C to + 150 °C
  • 100 % surge current tested (B, C, D, E case sizes), RoHS-compliant

Datasheet icon link NTCSMELF

View Details

OPTOELECTRONICS

SMxS24A

SMxS24A

PAR® Transient Voltage Suppressors

Features

  • Junction passivation optimized design with passivated anisotropic rectifier technology
  • TJ = 175 °C capability suitable for high reliability and automotive requirements
  • Available in uni-directional polarity only
  • Low leakage current, low forward voltage drop, and high-surge capability

Datasheet icon link SM5S10 thru SM5S36A
Datasheet icon link SM6S10 thru SM6S36A
Datasheet icon link SM8S10 thru SM8S43A

 
View Details

CAPACITORS

120 ATC

120 ATC - High-Temperature Axial Aluminum Capacitor

Axial Leads; 125 °C; 16 V to 100 V

Features

  • Extra long useful life: up to 8000 h at 125 °C, high reliability
  • Lowest ESR levels providing very high ripple current capability
  • Extended temperature range: usable up to 150 °C
  • Sizes 10 mm x 30 mm to 21 mm x 38 mm; low mounting height vibration and shock resistant

Datasheet icon link 120 ATC

View Details

RESISTORS, NON-LINEAR

NTCLE203E3

NTCLE203E3

2-Point Radial Leaded NTC Thermistor

Features

  • High accuracy over a wide temperature range up to 150 °C
  • High stability over a long life
  • Exceptional thermal shock withstanding performance
  • AEC-Q200 qualified

Datasheet icon link NTCLE203E3 Datasheet icon link NTCLE203E3....SB0

View Details

RESISTORS

MCW 0406 AT

MCW 0406 AT Professional and Precision

Wide Terminal Thin Film Chip Resistors

Features

  • Rated dissipation up to 300 mW
  • Superior temperature cycling robustness
  • Operating temperature range: up to 175 °C for 1000 h
  • AEC-Q200 qualified (pending)

Datasheet icon link MCW 0406 AT Professional Datasheet icon link MCW 0406 AT Precision

View Details

INDUCTORS

IHLP-6767GZ

IHLP-6767GZ

Low-Profile, High-Current IHLP® Inductor

Features

  • AEC-Q200 qualified
  • Shielded construction
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
Datasheet icon link IHLP-6767-1A Datasheet icon link IHLP-6767-5A Datasheet icon link IHLP-6767-A1

 

View Details

OPTOELECTRONICS

TCUT1300X01

TCUT1300X01

Dual Channel Transmissive Sensor

Features

  • Resolve direction and speed with dual channel transmissive (interrupter) sensor
  • Wide gap of 3 mm; compatible with mechanical tolerances
  • Wide operating temperature range from - 40 °C to 105 °C; enhanced temperature release
  • Unlimited floor life; moisture sensitivity Level 1 per J-STD-020

Datasheet icon link TCUT1300X01