AUTOMOTIVE

Key Components for Full Electric Vehicles (FEVs)

Automotive Full Electric Vehicles
View Details

RESISTORS

TNPW e3 Series

TNPW e3 Series

High Stability Thin Film Chip Resistors

Features

  • Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
  • Excellent overall stability at harsh environmental conditions
  • AEC-Q200 qualified, automotive grade
  • Case sizes: 0402 to 1210

Datasheet icon link TNPW e3

View Details

CAPACITORS

HVArc Guard

HVArc Guard®

Surface Arc-Over Protection MLCCs

Features

  • Voltage: up to 1000 V (NP0/C0G) and 2500 V (X7R)
  • Case sizes: 0805 to 2225
  • Capacitance: up to 8.2 nF (NP0/C0G) and 270 nF (X7R)
  • Smaller body sizes and extended capacitance ranges compared to traditional solutions

Datasheet icon link VJ HVArc Guard®

View Details

RESISTORS

WSLS2512

WSLS2512

SMD, Power Metal Strip® Resistor

Features

  • Improved resistance stability during operation (< 0.25="" %="" change="" in="" 2000="" h="">
  • Current sensing in high-temperature applications (1 W power rating to + 125 °C)
  • Very low resistance value range: 10 mΩ to 100 mΩ
  • Standard tolerance of 1.0 % with 0.5 % available

Datasheet icon link WSLS2512

View Details

RESISTORS

LPS 1100

LPS 1100

High-Power Thick Film Resistor

Features

  • High power for small size: up to 1100 W at 25 °C
  • Low weight: 83 g
  • Non-inductive down to 1 µH
  • High pulse capability up to 1000 J short pulse

Datasheet icon link LPS 1100

View Details

RESISTORS

PAT

PAT - Automotive Qualified Tantalum Nitride Chip Resistor

Precision Thin Film Chip Resistor

Features

  • Moisture-resistant tantalum nitride thin film chip resistor
  • Wide resistance range: from 10 Ω to 3 MΩ; tolerance down to 0.1 %
  • 0.05 % stability at 2000 h, 70 °C
  • AEC-Q200 qualified

Datasheet icon link PAT

View Details

CAPACITORS

159 PUL-SI

159 PUL-SI

105 °C Power Long-Life Snap-In

Features

  • Long useful life: up to 5000 h at 105 °C with high ripple current
  • Keyed polarity snap-in version available
  • Special configurations for high vibration and automatic insertion available
  • Sizes: 22 mm x 25 mm up to 35 mm x 60 mm; 200 V to 450 V

Datasheet icon link 159 PUL-SI

View Details

RESISTORS

PAT

PAT - Automotive Qualified Tantalum Nitride Chip Resistor

Precision Thin Film Chip Resistor

Features

  • Moisture-resistant tantalum nitride thin film chip resistor
  • Wide resistance range: from 10 Ω to 3 MΩ; tolerance down to 0.1 %
  • 0.05 % stability at 2000 h, 70 °C
  • AEC-Q200 qualified

Datasheet icon link PAT

View Details

RESISTORS

WSBS8518

WSBS8518

Power Metal Strip® Battery Shunt Resistor

Features

  • 36 W power capability in the 8518 size package
  • Extremely low resistance values of 50 µΩ to 1000 µΩ
  • Tolerance of 5.0 %
  • Features a very low thermal EMF design and all-welded construction

Datasheet icon link WSBS8518

View Details

RESISTORS, NON-LINEAR

NTCALUG02

NTCALUG02

Low Thermal Gradient Lug NTC Thermistor

Features

  • Thermal gradient: < 0.05="">
  • AEC-Q200 qualified
  • Low conducting nickel PEEK insulated leads AWG #30

Datasheet icon link NTCALUG02

View Details

CAPACITORS

BFC23386

BFC23386

Line Bypass Y2 Film Capacitor

Features

  • Safe end of life: open circuit
  • Rated capacitance from 1 nF to 0.47 µF
  • Rated AC voltage of 300 V
  • Operating temperature up to 110 °C

Datasheet icon link MKP338 6 Y2

View Details

REISTORS, NON-LINEAR

MCW 0406

MCW 0406 AT Professional and Precision

Wide Terminal Thin Film Chip Resistors

Features

  • Rated dissipation up to 300 mW
  • Superior temperature cycling robustness
  • Operating temperature: up to 175 °C for 1000 h
  • AEC-Q200 qualified (pending)

Datasheet icon link MCW 0406 AT Professional Datasheet icon link MCW 0406 AT Precision

View Details

RESISTORS

WSH2818

WSH2818

SMD, Power Metal Strip® Resistor

Features

  • 5 W current sensing resistor in 2818 package size
  • Features a very low 1 mΩ to 100 mΩ resistance range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 170 °C

Datasheet icon link WSH2818

View Details

INDUCTORS

IHLP-6767GZ-5A

IHLP-6767GZ-5A

Low-Profile, High-Current IHLP® Inductor

Features

  • AEC-Q200 qualified
  • High-temperature series, up to 155 °C
  • Shielded construction
  • Handles high transient current spikes without saturation

Datasheet icon link IHLP-6767GZ-5A

View Details

RESISTORS

D2TO

D2TO

Power Thick Film Resistor

Features

  • TO-263 standard package
  • AEC-Q200 qualified
  • RoHS-compliant/high temperature capability
  • High pulse capability up to 10 J short pulse

Datasheet icon link D2TO

View Details

DIODES

SMxS24A

SMxS24A

Surface Mount PAR® TVS

Features

  • Junction passivation optimized design with passivated anisotropic rectifier technology
  • TJ = 175 °C capability suitable for high reliability and automotive requirements
  • Available in uni-directional polarity only
  • Low leakage current, low forward voltage drop, and high-surge capability

Datasheet icon link SM5S10 thru SM5S36A Datasheet icon link SM6S10 thru SM6S36A Datasheet icon link SM8S10 thru SM8S43A

 

View Details

RESISTORS

D2TO35

D2TO35

Power Thick Film Resistor

Features

  • TO-263 standard package
  • AEC-Q200 qualified
  • RoHS-compliant/high temperature capability
  • High pulse capability up to 10 J short pulse

Datasheet icon link D2TO35

View Details

RESISTORS, NON-LINEAR

NTCALUG02

NTCALUG02

Low Thermal Gradient Lug NTC Thermistor

Features

  • Thermal gradient: < 0.05="">
  • AEC-Q200 qualified
  • Low conducting nickel PEEK insulated leads AWG #30

Datasheet icon link NTCALUG02

View Details

INDUCTORS

IHLP-5050FD-5A

IHLP-5050FD-5A

Low-Profile, High-Current IHLP® Inductor

Features

  • Ultrafast and ultrasoft recovery
  • Very low IRRM and Qrr
  • RoHS-compliant
  • Designed and qualified according to JEDEC-JESD47

Datasheet icon link IHLP-5050FD-5A

View Details

CAPACITORS

VJ...31/VJ...34

VJ...31/VJ...34

AEC-Q200 Qualified Multilayer Ceramic Chip Capacitors

Features

  • C0G (NP0), X7R, and X8R dielectric
  • Case sizes: 0402 to 1812 and voltages up to 3000 VDC
  • Operating temperature up to + 175 °C (above + 125 °C derating)
  • AgPd termination available for epoxy bonding

Datasheet icon link VJ...31/VJ...34

View Details

RESISTORS

WSRx

WSRx

SMD, Power Metal Strip® Resistor

Features

  • 2 W, 3 W, and 5 W versions of current sensing resistor in 4527 package size
  • Features a very low 1 mΩ to 1 Ω resistance range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 275 °C

Datasheet icon link WSR Datasheet icon link WSR High Power

View Details

RESISTORS

ACAS

ACAS 0606 AT, ACAS 0612 AT - Precision

Precision Thin Film Chip Resistor Arrays

Features

  • TCR tracking dow to 10 ppm/K (± 5 ppm/K)
  • Tolerance matching down to 0.1 % (± 0.05 %)
  • AEC-Q200 qualified
  • Resistance ratio up to 1:20

Datasheet icon link ACAS 0606 AT, ACAS 0612 AT - Precision

View Details

RECTIFIERS

HFA50PA60CPbF

HFA50PA60CPbF

HEXFRED® Ultrafast Soft Recovery Diode

Features

  • Ultrafast and ultrasoft recovery
  • Very low IRRM and Qrr
  • RoHS-compliant
  • Designed and qualified according to JEDEC-JESD47

Datasheet icon link HFA50PA60CPbF

View Details

DIODES

5KASMC

5KASMC

5000 W Surface Mount PAR® TVS

Features

  • Junction passivation optimized design passivated anisotropic rectifier technology
  • TJ = 185 °C capability; suitable for high-reliability and automotive requirements
  • Available in unidirectional polarity only
  • 5000 W peak pulse power capability with 10/1000 µs waveform

Datasheet icon link 5KASMC