3M Thermally Conductive Acrylic Interface Pad 5590H | DigiKey Daily
3M presents their 5590H thermally conductive acrylic interface pads which offer effective heat transfer and vibration damping for the most demanding thermal applications. These soft and conformable acrylic elastomer based interface pads have high thermal conductivity, good electrical insulation properties, and are ideally suited for applications that require non-silicone properties. Other features include excellent compressive stress relaxation, having good surface tack—which provides for low thermal resistance at surface, being able to be die cut to fit most applications, and having excellent durability for long term thermal conductivity and electrical insulation stability. Ideal applications include gap filling parts in electronic components, IC packaging heat conduction, heat sink bonding, chip head conduction, LED board TIM, and more.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|
0.125-5M-5590H | THERM PAD 5M X 3.18MM GRY/WHT | 0 - 立即发货 | 查看详情 | ||
0.25-5M-5590H | THERM PAD 5M X 6.35MM GRY/WHT | 0 - 立即发货 | 查看详情 | ||
0.375-5M-5590H | THERM PAD 5M X 9.53MM GRY/WHT | 0 - 立即发货 | 查看详情 | ||
0.5-5M-5590H | THERM PAD 5M X 12.7MM GRY/WHT | 0 - 立即发货 | 查看详情 | ||
0.625-5M-5590H | THERM PAD 5M X 15.88MM GRY/WHT | 0 - 立即发货 | 查看详情 | ||
0.75-5M-5590H | THERM PAD 5M X 19.05MM GRY/WHT | 0 - 立即发货 | 查看详情 | ||
0.875-5M-5590H | THERM PAD 5M X 22.23MM GRY/WHT | 0 - 立即发货 | 查看详情 | ||
1-5M-5590H | THERM PAD 5M X 25.4MM GRY/WHT | 0 - 立即发货 | 查看详情 | ||
1.5-5M-5590H | THERM PAD 5M X 38.1MM GRY/WHT | 0 - 立即发货 | 查看详情 | ||
10-5M-5590H | THERM PAD 5M X 254MM GRY/WHT | 0 - 立即发货 | 查看详情 | ||
10MM-22.86MM-25-5590H-05 | THERM PAD 22.86MMX10MM 1=25/PK | 0 - 立即发货 | 查看详情 | ||
12.5MM-38MM-25-5590H-05 | THERM PAD 38MMX12.5MM 1=25/PK | 0 - 立即发货 | 查看详情 | ||
12.7MM-26.16MM-25-5590H-05 | THERM PAD 26.16MMX12.7MM GRAY | 0 - 立即发货 | 查看详情 | ||
12.7MM-30.99MM-25-5590H-05 | THERM PAD 31MMX12.7MM 1=25/PK | 0 - 立即发货 | 查看详情 | ||
12.7MMOD-4.57MMID-25-5590H-05 | THERM PAD 12.7MMX4.57MM 1=25/PK | 0 - 立即发货 | 查看详情 | ||
12.7MMOD-8.07MMID-25-5590H-05 | THERM PAD 12.7MMX8.07MM 1=25/PK | 0 - 立即发货 | 查看详情 | ||
12.8MM-19MM-25-5590H-05 | THERM PAD 19MMX12.8MM 1=25/PK | 0 - 立即发货 | 查看详情 | ||
120.6MM-120.6MM-25-5590H-05 | THERM PAD 120.6MMX120.6MM 1=25PK | 0 - 立即发货 | 查看详情 | ||
120.7MM-76.2MM-25-5590H-05 | THERM PAD 120.7MMX76.2MM 1=25/PK | 0 - 立即发货 | 查看详情 | ||
14.99MM-25.91MM-25-5590H-05 | THERM PAD 25.91MMX15MM 1=25/PK | 0 - 立即发货 | 查看详情 |