• Preferred Supplier

SL POWER / Advanced Energy

Image of SL Power's ME240 Product Family

ME240 产品系列

SL POWER / Advanced Energy 的 ME240 型号系列新增了功率从 10 W 增加至 240 W 的版本,有力地补充了 SL POWER / Advanced Energy 全面的外置电源产品。

Image of SL Power's LU225 Power Supply Family

LU225 电源框架

SL POWER / Advanced Energy 的 LU225 产品系列采用功能丰富的下一代设计,并提供 225 W AC/DC 电源。

Image of SL Power's High Power TF Series

大功率 TF 系列

SL POWER / Advanced Energy TF 系列电源提供 800 W、1500 W 和 3000 W 配置,灵活、可编程、可无缝集成。

工具和支持

精选视频

TE Series AC/DC External Power Supplies
TE Series AC/DC External Power Supplies
LB240 Series 240 W AC/DC Power Supply
LB240 Series 240 W AC/DC Power Supply
ME90 Series 90 W AC/DC External Power Supply
ME90 Series 90 W AC/DC External Power Supply
MB120 Series 120 W AC/DC Power Supply
MB120 Series 120 W AC/DC Power Supply
查看全部

近期 PTM

5 minutes
SLE60SPD Series of External Power Adapters
This presentation will introduce USB-PD technology and how it can be applied to medical applications.
5 minutes
ME150 AC/DC External Power Supply
This presentation will give an overview of the electrical specifications of the ME150 product family.
10 minutes
TU425 Series ACDC Power Supply
A reliable, rugged power supply ideal for use in test and measurement and industrial systems.
5 minutes
CINT1200 AC DC Power Supplies
Accepts a wide input range of 90 to 264 VAC and with over 90% efficiency and convection cooled, has one of the smallest heat footprints available today.
5 minutes
Test & Measurement Power Supply Market
An overview of the test & measurement market and various segments served by SL Power.
5 minutes
Medical Power Supply Market
SL Power provides the broadest line of standard medical power supplies available for the market.
查看全部

关于 SL POWER / Advanced Energy

SL POWER 是设计和制造原始设备制造商 (OEM) 使用的 AC/DC 电源转换解决方案的全球领导者,自 2022 年起成为 Advanced Energy 一员。产品包括标准、改装和全定制交钥匙解决方案,这些解决方案针对热管理、可靠性、EMI/EMC、功率密度和功率效率进行了优化。