Medical Power Supply Market
SL POWER / Advanced Energy
This presentation will provide an overview of the Medical market and various segments served by SL Power and its products, as well as the technical requirements for power supplies sold into this market, and SL Power’s product solutions.
Related Parts
图片 | 制造商零件编号 | 描述 | 输出数 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|
GSM11-3AAG | AC/DC CONVERTER 3.3V 11W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GSM11-5AAG | AC/DC CONVERTER 5.1V 11W | 1 | 0 - 立即发货 | $489.93 | 查看详情 | ||
GSM11-12AAG | AC/DC CONVERTER 12V 11W | 1 | 248 - 立即发货 | $475.40 | 查看详情 | ||
GSM11-15AAG | AC/DC CONVERTER 15V 11W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GSM11-24AAG | AC/DC CONVERTER 24V 11W | 1 | 174 - 立即发货 | $475.40 | 查看详情 | ||
GSM11-28AAG | AC/DC CONVERTER 28V 11W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GSM28-12G | AC/DC CONVERTER 12V 28W | 1 | 166 - 立即发货 | $984.79 | 查看详情 | ||
GSM28-24G | AC/DC CONVERTER 24V 28W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GSM28-5G | AC/DC CONVERTER 5.1V 28W | 1 | 0 - 立即发货 | $833.28 | 查看详情 | ||
GLM75-15G | AC/DC CONVERTER 15V 75W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GLM75-24G | AC/DC CONVERTER 24V 75W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GLM75PG | AC/DC CNVRTR 5.1V 24V +/-12V 75W | 4 | 0 - 立即发货 | $1,053.77 | 查看详情 | ||
MW155RA1251F01 | AC/DC DESKTOP ADAPTER 12V 110W | 台式(类 I) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MW155RA2451F01 | AC/DC DESKTOP ADAPTER 24V 120W | 台式(类 I) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MW170KB0503F01 | AC/DC DESKTOP ADAPTER 5V 10W | 台式(类 I) | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2014-04-15