Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List Associated Content
Recirculating Chiller Overview Slide 10

In summary, Wakefield Thermal’s high-performance HPLC series compact liquid chiller with circulating fluid temperature controller has CE marking and is UL compliant. It has timer operations and alarm codes on a 7-segment/4-digit 2-row display. Although the focus was on air-cooled versions of the stand-alone and rack-mounted chillers, water-cooled options and other cooling capacity systems are available. Alternate power supplies, such as 115 VAC and 230 VAC single phase, are also available.

PTM Published on: 2019-04-16