A homogeneous film of metal alloy is deposited on a high-grade ceramic body and tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are then coated with a red, non-flammable lacquer conformal coating which provides electrical, mechanical, and climatic protection. The PR02-FS has an additional black color ring to differentiate it from the standard PR02 series.