High Voltage Power Aluminum Capacitors
Vishay BC Components / Beyschlag / Draloric
This presentation will provide an overview of the high voltage power aluminum capacitors from Vishay, along with some applications, function of the product, and trends in the product requirement.
Related Parts
图片 | 制造商零件编号 | 描述 | Voltage - Rated | ESR (Equivalent Series Resistance) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
MAL219390101E3 | CAP ALUM 220UF 20% 500V SNAP | 500 V | 900mOhm @ 100Hz | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL219390102E3 | CAP ALUM 330UF 20% 500V SNAP | 500 V | 600mOhm @ 100Hz | 134 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL219390103E3 | CAP ALUM 390UF 20% 500V SNAP | 500 V | 500mOhm @ 100Hz | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL219390104E3 | CAP ALUM 470UF 20% 500V SNAP | 500 V | 450mOhm @ 100Hz | 157 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL219390105E3 | CAP ALUM 560UF 20% 500V SNAP | 500 V | 350mOhm @ 100Hz | 51 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL215956689E3 | CAP ALUM 68UF 20% 400V SNAP | 400 V | 1.6Ohm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL215946121E3 | CAP ALUM 120UF 20% 400V SNAP | 400 V | 800mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL215952122E3 | CAP ALUM 1200UF 20% 200V SNAP | 200 V | 130mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL215966331E3 | CAP ALUM 330UF 20% 400V SNAP | 400 V | 320mOhm | 3476 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL215953102E3 | CAP ALUM 1000UF 20% 250V SNAP | 250 V | 140mOhm | 550 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL215957331E3 | CAP ALUM 330UF 20% 450V SNAP | 450 V | 300mOhm | 233 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL215957471E3 | CAP ALUM 470UF 20% 450V SNAP | 450 V | 210mOhm | 449 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL215943221E3 | CAP ALUM 220UF 20% 250V SNAP | 250 V | 540mOhm | 401 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL215957221E3 | CAP ALUM 220UF 20% 450V SNAP | 450 V | 370mOhm | 3159 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL215952391E3 | CAP ALUM 390UF 20% 200V SNAP | 200 V | 380mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209626122E3 | CAP ALUM 1200UF 20% 400V SNAP | 400 V | 82mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209619681E3 | CAP ALUM 680UF 20% 500V SNAP | 500 V | 275mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209629681E3 | CAP ALUM 680UF 20% 500V SNAP | 500 V | 277mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209619391E3 | CAP ALUM 390UF 20% 500V SNAP | 500 V | 475mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209619471E3 | CAP ALUM 470UF 20% 500V SNAP | 500 V | 395mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209639152E3 | CAP ALUM 1500UF 20% 500V SNAP | 500 V | 131mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209619561E3 | CAP ALUM 560UF 20% 500V SNAP | 500 V | 333mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209629561E3 | CAP ALUM 560UF 20% 500V SNAP | 500 V | 336mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209619821E3 | CAP ALUM 820UF 20% 500V SNAP | 500 V | 229mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209629821E3 | CAP ALUM 820UF 20% 500V SNAP | 500 V | 231mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209629102E3 | CAP ALUM 1000UF 20% 500V SNAP | 500 V | 189mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209639102E3 | CAP ALUM 1000UF 20% 500V SNAP | 500 V | 195mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAL209639122E3 | CAP ALUM 1200UF 20% 500V SNAP | 500 V | 160mOhm | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2013-10-21