The PI31xx series converters provide 60W of power and 2,250V input to output isolation while occupying an area of only ½ square inch. Efficiencies are up to 89%. The converter integrates all of the major components, the controller, the power switches, the magnetics, and most of the necessary support components. The proprietary ZVS design enables a high switching frequency which further reduces the size of external filtering components.