The PI3741 is optimized for a 48 V nominal input. This buck-boost device can deliver up to 150 W at up to 97% efficiency. Two output versions support either 24 V and 48 V nominal output factory set voltages, which can easily be adjusted with external resistors.