Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
SmartOnline Single-Phase UPS Systems Slide 24

Tripp Lite offers a wide variety of complementary products that enhance the operation and manageability of its UPS systems. They offer a complete line of premium enclosures and open-frame racks to organize and secure rackmounted equipment, including UPS systems. Tripp Lite also offers a complete line of cooling and airflow management products. All SmartOnline Single-Phase UPS systems accept optional external battery packs (available separately from Tripp Lite) for additional runtime. A complete line of power cables is also offered to accommodate a variety of equipment types. Tripp Lite offers a complete line of PDUs, available separately. Connect PDUs to UPS systems in a variety of configurations to: increase the number of UPS outlets, convert UPS outlets from high-amperage to low-amperage output or to allow users to hot-swap the UPS during maintenance without interrupting power to connected equipment. Using an Environmental Sensor (available separately from Tripp Lite) and an SNMP/Web card, managers can monitor external temperature/humidity and contact-closure (security and fire alarm) inputs. This is perfect for monitoring remote racks. Tripp Lite also offers 3- and 5-year extended UPS warranties as well as start-up and on-site service plans.

PTM Published on: 2014-04-24