Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
KVM Switches Slide 9

Tripp Lite network KVM switches (those with and without a built-in console) are available in either Cat5 configurations or all-in-one cable configurations. If a user chooses a KVM switch that uses Cat5 cabling, they have the flexibility to locate the servers six times farther from the KVM switch as other models, 150 feet (45.7 m) versus up to 25 feet (7.6 m). In addition, since the cable features a smaller, single connector (versus two or three larger connectors), it makes it easier for users to pull through a wider variety of pathways (cable troughs or raceways) and minimizes any airflow restrictions cables may cause within rack enclosures.

PTM Published on: 2015-04-18