Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
wide temp
The storage solutions from Swissbit are designed and approved to operate reliably over a wide temperature range. Besides modules for commercial temperature range of 0°C to 70°C, Swissbit also offers products for an Extended Temperature Range of 0°C to 85°C, as well as full Industrial Temperature Range of -40°C to 85°C. With intensive application testing of each individual module at low and high temperature, Swissbit ensures the highest quality and reliability of Swissbit’s products.
PTM Published on: 2013-06-19