Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
1mm Header Series Slide 3
Both SMH and SFM 1.00mm header series are available in single and dual row 2-50 pins per row options. The SMH male header series comes in dip solder, right angle, and surface mount, while the SFM female header series only comes in dip solder and surface mount type. The SMH and SFM series are designed to mate with each other. The SMH male header series is available in 1.0mm and 1.5mm profiles for all termination types, as well as 1.65mm and 1.90mm head height options in the surface mount type, to increase flexibility in accommodating various applications. Meanwhile, the corresponding SFM female header series comes in 2.10mm and 3.15mm profile. Plating options include 10u” overall gold or overall gold flash for all parts. In addition to being RoHS compliant, all parts support operating temperatures up to 125°C with reflow processes up to 260°C peak for 10 seconds.
PTM Published on: 2011-11-03