RF Reed Relays Presentation – Part 1
Standex Electronics
This presentation will overview the ability of reed relays to switch and carry RF signals and fast digital pulses. It will also cover some basic RF principles and provide an RF to DC comparison. Finally, an overview of several key component parameters that must be understood in order to properly design an RF circuit using reed relays will be provided.
Related Parts
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
CRR05-1A | RELAY REED SPST 500MA 5V | 18207 - 立即发货 | $66.93 | 查看详情 | ||
SIL03-1A72-71D | RELAY REED SPST 0.5A 3V | 0 - 立即发货 | $32.53 | 查看详情 | ||
CRF05-1A | RELAY RF SPST-NO 500MA 5V | 925 - 立即发货 | $86.42 | 查看详情 | ||
CRR05-1AS | RELAY REED SPST 500MA 5V | 4440 - 立即发货 | $85.34 | 查看详情 | ||
SIL05-1A85-76D3K | RELAY REED SPST 1A 5V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SIL12-1A72-71D | RELAY REED SPST 0.5A 12V | 0 - 立即发货 | $33.15 | 查看详情 | ||
SIL05-1A85-76D4K | RELAY REED SPST 1A 5V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SIL05-1A85-76L4K | RELAY REED SPST 1A 5V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
HE12-1A83-03 | RELAY REED SPST 3A 12V | 0 - 立即发货 | $469.37 | 查看详情 | ||
HE24-1A83-02 | RELAY REED SPST 3A 24V | 14 - 立即发货 | $570.41 | 查看详情 |
PTM Published on: 2012-07-23