Reed Relay Overview
Standex Electronics
This module will define the key terms used when discussing reed relays and their applications. The presentation will also describe the structure and function of reed relays, and review some of the vast number of reed relay applications.
Related Parts
图片 | 制造商零件编号 | 描述 | 触头外形 | 额定接触(电流) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
CRR05-1AS | RELAY REED SPST 500MA 5V | SPST-NO(1 Form A) | 500 mA | 4444 - 立即发货 | $85.34 | 查看详情 | ||
CRF05-1A | RELAY RF SPST-NO 500MA 5V | 5VDC | SPST-NO(1 Form A) | 1000 - 立即发货 | $86.42 | 查看详情 | ||
UMS05-1A80-75D | RELAY REED SPST 500MA 5V | SPST-NO(1 Form A) | 500 mA | 1257 - 立即发货 | $61.48 | 查看详情 | ||
CRF05-1AS | RELAY RF SPST-NO 500MA 5V | 5VDC | SPST-NO(1 Form A) | 0 - 立即发货 | $107.42 | 查看详情 | ||
LI05-1A85 | RELAY REED SPST 1A 5V | SPST-NO(1 Form A) | 1 A | 2709 - 立即发货 | $107.24 | 查看详情 | ||
LI12-1A85 | RELAY REED SPST 1A 12V | SPST-NO(1 Form A) | 1 A | 0 - 立即发货 | $110.72 | 查看详情 | ||
BE05-2A85-P | RELAY REED DPST 1A 5V | DPST-NO(2 FormA) | 1 A | 1908 - 立即发货 | $189.90 | 查看详情 | ||
RM05-4AS-4/4 | RELAY REED 4PST 300MA 5V | SPST-NO(1 Form A)x 4 | 300 mA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
HE12-1A69-02 | RELAY REED SPST 3A 12V | SPST-NO(1 Form A) | 3 A | 0 - 立即发货 | $632.07 | 查看详情 | ||
HE24-1A83-02 | RELAY REED SPST 3A 24V | SPST-NO(1 Form A) | 3 A | 14 - 立即发货 | $570.41 | 查看详情 | ||
H24-1A69 | RELAY REED SPST 3A 24V | SPST-NO(1 Form A) | 3 A | 0 - 立即发货 | $807.85 | 查看详情 | ||
SIL03-1A72-71D | RELAY REED SPST 0.5A 3V | SPST-NO(1 Form A) | 500 mA | 0 - 立即发货 | $32.53 | 查看详情 | ||
DIP12-1A72-12D | RELAY REED SPST 1A 12V | SPST-NO(1 Form A) | 1 A | 413 - 立即发货 | $40.93 | 查看详情 | ||
SIL24-1A72-71L | RELAY REED SPST 0.5A 24V | SPST-NO(1 Form A) | 500 mA | 56 - 立即发货 | $33.36 | 查看详情 | ||
UMS05-1A80-75L | RELAY REED SPST 500MA 5V | SPST-NO(1 Form A) | 500 mA | 449 - 立即发货 | $55.85 | 查看详情 | ||
SIL05-1A72-71L | RELAY REED SPST 0.5A 5V | SPST-NO(1 Form A) | 500 mA | 3869 - 立即发货 | $30.12 | 查看详情 | ||
DIP05-1A72-11D | RELAY REED SPST 1A 5V | SPST-NO(1 Form A) | 1 A | 728 - 立即发货 | $37.26 | 查看详情 | ||
SIL05-1A72-71D | RELAY REED SPST 0.5A 5V | SPST-NO(1 Form A) | 500 mA | 1062 - 立即发货 | $31.37 | 查看详情 | ||
SIL05-1A75-71D | RELAY REED SPST 0.5A 5V | SPST-NO(1 Form A) | 500 mA | 20 - 立即发货 | $65.24 | 查看详情 | ||
DIP12-1C90-51L | RELAY REED SPDT 500MA 12V | SPDT(1 Form C) | 500 mA | 0 - 立即发货 | $79.27 | 查看详情 |
PTM Published on: 2014-04-10