Industrial Power Supply Solutions
SL POWER / Advanced Energy
This presentation will provide an overview of the Industrial market and various segments served by SL Power and its products, as well as the technical requirements for power supplies used in applications in this market, and SL Power’s product solutions.
Related Parts
图片 | 制造商零件编号 | 描述 | 输出数 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|
GLC50-24G | AC/DC CONVERTER 24V 50W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GLC65-24G | AC/DC CONVERTER 24V 65W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GLC65AG | AC/DC CONVERTER 5V +/-12V 65W | 3 | 78 - 立即发货 | $1,488.35 | 查看详情 | ||
GLC65DG | AC/DC CONVERTER 5V 24V -12V 65W | 3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GLC65EG | AC/DC CONVERTER 5V 24V 12V 65W | 3 | 286 - 立即发货 | $1,509.95 | 查看详情 | ||
GLC65HG | AC/DC CONVERTER 3.3V 5V 12V 65W | 3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GLC75-12G | AC/DC CONVERTER 12V 75W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GLC75-24G | AC/DC CONVERTER 24V 75W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GLC75AG | AC/DC CONVERTER 5.1V +/-12V 75W | 4 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GLC75DG | AC/DC CNVRTR 5.1V 24V +/-12 75W | 4 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GLD150-12G | AC/DC CONVERTER 12V 150W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GLD150-24G | AC/DC CONVERTER 24V 150W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GSC20-12G | AC/DC CONVERTER 12V 20W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GSC20-15G | AC/DC CONVERTER 15V 20W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
GSC20-24G | AC/DC CONVERTER 24V 20W | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 |