Surface Mount Inductors (SMD) for Lighting
Signal Transformer
This presentation provides an introduction to Signal’s line of Surface Mount Inductors (SMD) for Lighting and offers an overview of applications and markets where the product line can be utilized and/or specified. Also highlighted are the latest safety and technology features incorporated into Signal’s latest inductor series. The emergence of LEDs as the most efficient source of lighting is driving electronic technology of SMD inductors to ensure that LEDs are powered sufficiently to achieve the highest level of performance and luminescence. Increased importance is also placed on cost savings and quick delivery times by design engineers and OEM manufacturers who specify and build products which include LED lighting, including consumer, commercial, industrial, vehicle and emergency transportation, fire and security, gaming, medical and automation markets.
Related Parts
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
SCIHP0412-R047 | FIXED IND 47NH 13A SMD | 1076 - 立即发货 | $12.72 | 查看详情 | ||
SCIHP0420TB-2R2 | FIXED IND 2.2UH 3A SMD | 0 - 立即发货 | $12.72 | 查看详情 | ||
SCIHP0530-3R3 | FIXED IND 3.3UH 5A SMD | 4425 - 立即发货 | $12.72 | 查看详情 | ||
SCIHP0530-4R7 | FIXED IND 4.7UH 3A SMD | 0 - 立即发货 | $12.72 | 查看详情 | ||
SCIHP0750-1R5 | FIXED IND 1.5UH 11.5A 13.5 MOHM | 0 - 立即发货 | $12.72 | 查看详情 | ||
SCIHP0750-2R2 | FIXED IND 2.2UH 11A 15 MOHM SMD | 0 - 立即发货 | $12.72 | 查看详情 | ||
SCIH1040HC-R68M | FIXED IND 680NH 22A 2.4 MOHM SMD | 0 - 立即发货 | $9.93 | 查看详情 | ||
SCIH1040HC-1R0M | FIXED IND 1UH 20A 3.4 OHM SMD | 0 - 立即发货 | $9.93 | 查看详情 | ||
SCIHP1367-100M | FIXED IND 10UH 10A 18.5 MOHM SMD | 7692 - 立即发货 | $17.16 | 查看详情 | ||
SCIHP1367-3R3M | FIXED IND 3.3UH 15A 6.8 MOHM SMD | 7949 - 立即发货 | $17.16 | 查看详情 |
PTM Published on: 2018-10-10