SC Series SMD Power Inductors

Signal Transformer offers high efficiency shielded and unshielded SMD inductors

Image of Signal Transformer's SC Series SMD Power InductorsSignal Transformer is introducing a series of high efficiency shielded and non-shielded surface mount power inductors. These SMD wire wound power inductors are sized to industry standard packages for ease of design. Product highlights include: Multiple profile heights within the same foot-print. (Minimizing the chance of having to re-work or re-spin the PCB when values may need to be changed, for example, from a non-shielded to a low EMI shielded inductor.)

Consisting of 2,700 standard part numbers, the shielded and unshielded devices in Signal Transformer's SMD inductor portfolio are ideally suited for a broad range of consumer and industrial power applications including test and measurement, automotive electronics, and industrial process control. Parts are commonly specified for use in DC/DC converters, switching regulated power supplies, telecommunications equipment, mobile phones, pagers, computers, printers, and other peripherals. They are also frequently employed in audio and video applications, and in such LC resonant circuits as oscillator and signal generators. The inductors are extensively utilized in impedance matching, circuit isolation, and RF filters.

Features
  • Profile heights ranging from 1 mm to 12.3 mm
  • Inductance Range 0.01 μH to 10 mH
  • DC Current Range 4 mA - 70 A
  • DC Resistance Range 2 mΩ to 140 Ω
  • Custom formulated powder materials
Applications
  • Medical
  • Networking
  • Telecom/Datacom
  • Consumer
  • Industrial

Unshielded Inductors

图片制造商零件编号描述可供货数量
FIXED IND 100UH 1.3A 350MOHM SMDSC105-101FIXED IND 100UH 1.3A 350MOHM SMD0 - 立即发货查看详情
FIXED IND 150UH 1.05A 470MOHM SMSC105-151FIXED IND 150UH 1.05A 470MOHM SM0 - 立即发货查看详情
FIXED IND 47UH 1.8A 170 MOHM SMDSC105-470FIXED IND 47UH 1.8A 170 MOHM SMD0 - 立即发货查看详情
FIXED IND 15UH 660MA 547MOHM SMDSC32-150FIXED IND 15UH 660MA 547MOHM SMD0 - 立即发货查看详情
FIXED IND 100UH 1.3A 280MOHM SMDSC3316F-101FIXED IND 100UH 1.3A 280MOHM SMD0 - 立即发货查看详情

Shielded Inductors

图片制造商零件编号描述可供货数量
FIXED IND 2UH 3.6A 38 MOHM SMDSC53LC-2R0FIXED IND 2UH 3.6A 38 MOHM SMD0 - 立即发货查看详情
FIXED IND 3.3UH 3.42A 51MOHM SMDSC53LC-3R3FIXED IND 3.3UH 3.42A 51MOHM SMD0 - 立即发货查看详情
FIXED IND 4.7UH 2.8A 60 MOHM SMDSC53LC-4R7FIXED IND 4.7UH 2.8A 60 MOHM SMD0 - 立即发货查看详情
FIXED IND 10UH 2A 105 MOHM SMDSC53LC-100FIXED IND 10UH 2A 105 MOHM SMD0 - 立即发货查看详情
FIXED IND 15UH 1.6A 126 MOHM SMDSC53LC-150FIXED IND 15UH 1.6A 126 MOHM SMD0 - 立即发货查看详情
发布日期: 2013-07-02