Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
M1w Dock and MAIX BiT Key Features

Besides the features of the K210 and MAIX-I module, the M1w Dock and MAIX BiT have several other impressive features: high-speed UART and JTAG interface for debugging with all GPIOs connected to the header; support for a Micro SD card holder, onboard CH340 which supports 2 Mbps band rate, 24P 0.5 mm FPC connector for DVP Camera, 8-bit MCU LCD 24P 0.5 mm FPC connector, RST button and USR button; and provides 3.3 V and 1.8 V to developers.

PTM Published on: 2019-07-08