The KXCJB is one of the thinnest tri-axis accelerometer available on the market today. This thin 3 x 3 x 0.45 mm low-power accelerometer is also one of Kionix’s most full-featured products. The KXCJB offers up to 14-bit resolution for greater precision. User-selectable parameters include ± 2g, 4g or 8g ranges and Output Data Rates (ODR) with programmable low-pass filter. Pin-to-pin compatible with Kionix’s KXCJ9 and KXTI9, the KXCJB also features the Kionix XAC sense element, their most advanced sense element, for outstanding stability over temperature, shock and post-reflow performance.