Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of RECOM Power RACM1200-V AC/DC Power Supply - Summary

In summary, the RACM1200-V is a complete and fully protected solution that is certified to multiple safety standards. The 800W to 1000W fan-less operation and 1200W peak power capabilities, provide top of the line performance for a wide variety of industrial, medical, and household applications. The power supply complies with Class B EMC emissions, without any external components. RECOM designed the compact 3.8 inches by 9 inches power supply for simple modifications and minimal external design work, which allows customers to seamlessly integrate into their application.

PTM Published on: 2021-05-20