Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Standards-Slide10

Currently the CP10 range includes eight different versions that can be used depending on the required output voltages of 12, 24, 36 or 48 volts DC. Within the 24VDC model there are an additional four versions available that serve the demands of special applications. For example: the S1 version features spring clamps for applications where shock and vibration is typical, the C1 version is conformal coated and therefore suitable for dusty or humid conditions, the M1 version is approved for medical applications, and the CP10.242 version can be used for applications with a DC input voltage of up to 360VDC.

PTM Published on: 2017-05-11