Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Product List
The trade name PanelMax is used for Panduit Wiring Duct products that optimize panel space. PanelMax DIN Rail Wiring Duct is a unique Panduit innovation that optimizes the use of enclosure space. PanelMax DRD can reduce enclosure size in new projects or can gain space in retrofit applications. The up to 30% panel space savings results in up to 25% reduced material cost. The integrated channel also installs up to 50% faster than a conventional duct - DIN rail - duct configuration. Panel Max DIN Rail wiring duct accepts standard DIN rail, such as 35 mm rail and common DIN rail mount components. Component compatibility covers many DIN mount components common in control panels including terminal blocks, circuit breakers, small input output blocks or interface card modules and PLCs. A component is compatible if it is not so large in width as to completely cover the wiring slots and does not exceed the weight limitation of 4 lbs per foot.
PTM Published on: 2017-03-23