Louvered Filter Fan Kit
Orion Fans
The louvered filter fan kit provides heavy-duty filtering to IP54, IP55, IP56 and NEMA 12 ratings. A high-density foam seal is used to provide maximum protection from the elements. Different models have insulation ratings of either Class B or Class F, allowing for slightly higher fan operating temperatures.
Related Parts
图片 | 制造商零件编号 | 描述 | Size / Dimension | Width | Air Flow | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
OA109LFG111T | FAN AXIAL 148.5X76.5MM 115VAC | Square - 148.5mm L x 148.5mm H | 76.50mm | 106.0 CFM (2.97m³/min) | 0 - 立即发货 35 - 厂方库存 | See Page for Pricing | 查看详情 | ||
OA109LFG221T | FAN AXIAL 148.5X76.5MM 230VAC | Square - 148.5mm L x 148.5mm H | 76.50mm | 106.0 CFM (2.97m³/min) | 10 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA225LFG111T | FAN AXIAL 320X141.5MM 115VAC | Square - 320mm L x 320mm H | 141.5mm | 600.0 CFM (16.80m³/min) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA225LFG221T | FAN AXIAL 320X141.5MM 230VAC | Square - 320mm L x 320mm H | 141.5mm | 600.0 CFM (16.80m³/min) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA280LFG111T | FAN AXIAL 323X141.5MM 115VAC | Square - 320mm L x 320mm H | 141.5mm | 1130.0 CFM (31.64m³/min) | 43 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA280LFG221T | FAN AXIAL 323X141.5MM 230VAC | Square - 320mm L x 320mm H | 141.5mm | 1130.0 CFM (31.64m³/min) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA172LFG111T | FAN AXIAL 204X77.5MM 115VAC TERM | Square - 204mm L x 204mm H | 77.50mm | 235.0 CFM (6.58m³/min) | 15 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA172LFG221T | FAN AXIAL 204X77.5MM 230VAC TERM | Square - 204mm L x 204mm H | 77.50mm | 235.0 CFM (6.58m³/min) | 6 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA254LFG111T | FAN AXIAL 320X122.5MM 115VAC | Square - 320mm L x 320mm H | 122.5mm | 547.0 CFM (15.32m³/min) | 35 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA254LFG221T | FAN AXIAL 320X122.5MM 230VAC | Square - 320mm L x 320mm H | 122.5mm | 547.0 CFM (15.32m³/min) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA172LFG111TXC | FAN AXIAL 204X77.5MM 120VAC TERM | Square - 204mm L x 204mm H | 77.50mm | 300.0 CFM (8.40m³/min) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA172LFG221TXC | FAN AXIAL 204X77.5MM 230VAC TERM | Square - 204mm L x 204mm H | 77.50mm | 300.0 CFM (8.40m³/min) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA254LFG111TXC | FAN AXIAL 320X122.5MM 115VAC | Square - 320mm L x 320mm H | 122.5mm | 850.0 CFM (23.80m³/min) | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
OA254LFG221TXC | FAN AXIAL 320X122.5MM 230VAC | Square - 320mm L x 320mm H | 122.5mm | 850.0 CFM (23.80m³/min) | 0 - 立即发货 | See Page for Pricing | 查看详情 |