Louvered Filter Fan Kits

Louvered Filter Fan Kits

Orion's heavy-duty louvered filter fan kits protect cabinets and enclosures

With the industry's lowest-cost filter fan kit, Orion Fans' LFG Kit Series prevents dust, dirt and moisture from entering industrial, server, electrical, and electronic cabinets. The UV-protected fan guards also serve as a safety mechanism to protect fingers from being injured by fan blades.

Orion Fans filter fan kits with the new slide and hinged louvered fan guards make it even easier to access and change filters reducing maintenance time and cost.

  • Kits include: fan, louvered fan guard with UV protection, filter, metal guard and hardware
  • IP54, IP55, IP56 rated
  • Maintains NEMA12 rating when used with Orion's harsh environment fans
  • Available for 80, 92, 120, 172, 180, 200, 225, 254, and 280 mm AC and DC fans

Filter Fan Kit with Snap-On Louvered Guard Style

Orion Fans Louvered Filter Fan Kits with UV-protected snap-on guards are available in 80, 92, 120, 172, 180, 200, 225, 254, and 280 mm AC fan sizes.

Image Fan Voltage Model Number Description View Details Datasheet
OA109LFG111T 115 VAC OA109LFG111T Fan Axial 148.5 mm x 76.5 mm View Details View Datasheet
OA109LFG221T 230 VAC OA109LFG221T Fan Axial 148.5 mm x 76.5 mm View Details View Datasheet
OA172LFG111T 115 VAC OA172LFG111T Fan Axial 204 mm x 77.5 mm View Details View Datasheet
OA172LFG221T 230 VAC OA172LFG221T Fan Axial 204 mm x 77.5 mm View Details View Datasheet
OA172LFG111TXC 120 VAC OA172LFG111TXC Fan Axial 204 mm x 77.5 mm View Details View Datasheet
OA172LFG221TXC 230 VAC OA172LFG221TXC Fan Axial 204 mm x 77.5 mm View Details View Datasheet
OA225LFG111T 115 VAC OA225LFG111T Fan Axial 320 mm x 141.5 mm View Details View Datasheet
OA225LFG221T 230 VAC OA225LFG221T Fan Axial 320 mm x 141.5 mm View Details View Datasheet
OA254LFG111T 115 VAC OA254LFG111T Fan Axial 320 mm x 122.5 mm View Details View Datasheet
OA254LFG221T 230 VAC OA254LFG221T Fan Axial 320 mm x 122.5 mm View Details View Datasheet
OA254LFG111TXC 115 VAC OA254LFG111TXC Fan Axial 320 mm x 122.5 mm View Details View Datasheet
OA254LFG221TXC 230 VAC OA254LFG221TXC Fan Axial 320 mm x 122.5 mm View Details View Datasheet
OA280LFG111T 115 VAC OA280LFG111T Fan Axial 323 mm x 141.5 mm View Details View Datasheet
OA280LFG221T 230 VAC OA280LFG221T Fan Axial 323 mm x 141.5 mm View Details View Datasheet

Filter Fan Kit with Slide Louvered Guard Style

Orion Fans Louvered Filter Fan Kits with UV-protected sliding guards provide easier access to filter media and are available in 120, 172, 180, 200, 225, 254, and 280 mm AC fan sizes.

Image Fan Voltage Model Number Description View Details Datasheet
OA109LFGS111T 115 VAC OA109LFGS111T Fan Tube Axial 156 mm x 156 mm View Details View Datasheet
OA109LFGS221T 230 VAC OA109LFGS221T Fan Tube Axial 156 mm x 156 mm View Details View Datasheet
OA172LFGS111T 115 VAC OA172LFGS111T Fan Tube Axial 209 mm x 209 mm View Details View Datasheet
OA172LFGS221T 230 VAC OA172LFGS221T Fan Tube Axial 209 mm x 209 mm View Details View Datasheet
OA172LFGS111TXC 115 VAC OA172LFGS111TXC Fan Tube Axial 209 mm x 209 mm View Details View Datasheet
OA172LFGS221TXC 230 VAC OA172LFGS221TXC Fan Tube Axial 209 mm x 209 mm View Details View Datasheet
OA225LFGS111T 115 VAC OA225LFGS111T Fan Tube Axial 317 mm x 317 mm View Details View Datasheet
OA225LFGS221T 230 VAC OA225LFGS221T Fan Tube Axial 317 mm x 317 mm View Details View Datasheet
OA280LFGS111T 115 VAC OA280LFGS111T Fan Tube Axial 317 mm x 317 mm View Details View Datasheet
OA280LFGS221T 230 VAC OA280LFGS221T Fan Tube Axial 317 mm x 317 mm View Details View Datasheet

Filter Fan Kit with Hinged Louvered Guard Style

Orion Fans Louvered Filter Fan Kits with UV-protected hinged guards provide easier access to filter media and are available in 120, 172, 180, 200, 225, 254, and 280 mm AC fan sizes.

Image Fan Voltage Model Number Description View Details Datasheet
OA109LFGH111T 115 VAC OA109LFGH111T Fan Tube Axial 156 mm x 156 mm View Details View Datasheet
OA109LFGH221T 230 VAC OA109LFGH221T Fan Tube Axial 156 mm x 156 mm View Details View Datasheet
OA172LFGH111T 115 VAC OA172LFGH111T Fan Tube Axial 207 mm x 207 mm View Details View Datasheet
OA172LFGH221T 230 VAC OA172LFGH221T Fan Tube Axial 207 mm x 207 mm View Details View Datasheet
OA172LFGH111TXC 120 VAC OA172LFGH111TXC Fan Tube Axial 207 mm x 207 mm View Details View Datasheet
OA172LFGH221TXC 230 VAC OA172LFGH221TXC Fan Tube Axial 207 mm x 207 mm View Details View Datasheet
OA225LFGH111T 115 VAC OA225LFGH111T Fan Axial 322.7 mm x 322.7 mm View Details View Datasheet
OA225LFGH221T 230 VAC OA225LFGH221T Fan Axial 322.7 mm x 322.7 mm View Details View Datasheet
OA280LFGH111T 115 VAC OA280LFGH111T Fan Axial 322.7 mm x 322.7 mm View Details View Datasheet
OA280LFGH221T 230 VAC OA280LFGH221T Fan Axial 322.7 mm x 322.7 mm View Details View Datasheet

Snap-on Louvered Guard

Image Matching Fan Series Manufacturer Part Number Description View Details Datasheet
LFG80 OA80, OA825, OD8015, OD8025, OD8032, OD8038 LFG80 Fan Guard Louvered 80 mm View Details View Datasheet
LFG92 OA92, OA938, OD9220, OD9225, OD9238 LFG92 Fan Guard Louvered 92 mm View Details View Datasheet
LFG120B OA109, OA125, OA4715, OD1225, OD1232, OD1238 LFG120B Fan Guard Louvered 120 mm View Details View Datasheet
LFG172B OA162, OA172, OA5920, OD172 LFG172B Fan Guard Louvered 172 mm View Details View Datasheet
LFG225 OA225 LFG225 Fan Guard Louvered 225 mm View Details View Datasheet
LFG254B OA254, OA2543AN, OA2547AN, OD254 LFG254B Fan Guard Louvered 254mm View Details View Datasheet
LFG280B OA280, OD280 LFG280B Fan Guard Louvered 280 mm View Details View Datasheet

Slide Louvered Guard

Image Matching Fan Series Manufacturer Part Number Description View Details Datasheet
LFGS120 OA109, OA125, OA4715, OD1225, OD1232, OD1238 LFGS120 Guard Louvered Slide 120 mm View Details View Datasheet
LFGS172 OA109, OA125, OA4715, OA162, OA172, OA5920, OD1225, OD1232, OD1238 OD172 LFGS172 Guard Louvered Slide 172 mm View Details View Datasheet
LFGS200 OA162, OA172S, OA5920, OA200AN, OA225, OD172 LFGS200 Guard Louvered Slide 200 mm View Details View Datasheet
LFGS280 OA162, OA172S, OA5920, OA180, OA200AN, OA225, OA254, OA2543AN, OA2547, OA280, OD172, OD180, OD254, OD280 LFGS280 Guard Louvered Slide 280 mm View Details View Datasheet

Hinged Louvered Guard

Image Matching Fan Series Manufacturer Part Number Description View Details Datasheet
LFGH120 OA109, OA125, OA4715, OD1225, OD1232, OD1238 LFGH120 Guard Louvered Hinged 120 mm View Details View Datasheet
LFGH172 OA109, OA125, OA4715, OA162, OA172, OA5920, OD1225, OD1232, OD1238 OD172 LFGH172 Guard Louvered Hinged 172 mm View Details View Datasheet
LFGH200 OA162, OA172S, OA5920, OA200AN, OA225, OD172 LFGH200 Guard Louvered Hinged 200 mm View Details View Datasheet
LFGH280 OA162, OA172S, OA5920, OA180, OA200AN, OA225, OA254, OA2543AN, OA2547, OA280, OD172, OD180, OD254, OD280 LFGH280 Guard Louvered Hinged 280 mm View Details View Datasheet