Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
60V-Telecom-Slide4

Orion Fans has three models in the 60V Telecom Fan series. The fans range in size from 60 mm to 120 mm and have associated airflows, rotational speeds and maximum static pressures as shown here in the table. The OD1238-60HB model can be made to be IP55 and/or salt-fog rated, to withstand wet and salt-corrosive environments.

PTM Published on: 2015-08-24