Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Features and Benefits

The ODU AMC® Series T is a flexible and robust circular connector with three locking options on one receptacle. It is ideal for a wide range of military applications where high vibration resistance is a must, and is suitable for 38999 MIL standard backshell and MIL standard crimp contacts. The ODU AMC Series T is waterproof up to IP6K9K, has a high temperature range of -65ºC up to +175ºC, and is available with reverse gender options and various mechanical and colored keying possibilities.

PTM Published on: 2023-08-23