Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Consumer and Industrial Applications

The i.MX 8M Nano applications processor is comprised of six devices, and each device is offered in commercial or industrial versions. All parts are pin and software compatible within the same 14 x 14 mm package. Here is a simplified graphic to show how the six devices are differentiated from each other. i.MX 8M Nano Quad is the Flagship full-featured video product and contains four Arm® Cortex®-A53 cores running up to 1.5 GHz per core, one Arm Cortex-M7 core running up to 750 MHz per core, and 3D GPU. i.MX 8M Nano Dual contains two Arm Cortex-A53 and one Arm Cortex-M7 and 3D GPU. The i.MX 8M Nano Solo contains one Arm Cortex-A53 and one Arm Cortex-M7 and 3D GPU. All the Lite versions in the lower part of this page feature the same core combination as the above correspondingly, but without 3D GPU.

PTM Published on: 2020-04-03