Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MICRO-D Connector Slide 2

NorComp Micro-D connectors are available in three industry standard sizes: 9, 15 and 25 positions. One of the many features of the MICRO-D connector is the variety of termination types; including cable mount, vertical board mount and right angle board mount. MICRO-D connectors offer a 1 A contact rating and a metal-to-metal interface for a robust mechanical connection allowing for maximum shielding effectiveness.

PTM Published on: 2012-02-17