The (90°) through hole D-Sub connectors are supplied with preloaded contacts, which are available in stamped/formed or machined types. Both standard and high density versions are available as well as various hardware options. The standard density connectors are available in industry standard 0.318” and 0.590” footprints (distance from front of metal flange to center of the first row of contacts). The high density version is available in the standard 0.350” footprint.