Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
ind and ip rated product highlight
NKK has a full range of illuminated and non-illuminated switches from 3 A to 50 A, as well as wide temperature ranges for a user's toughest applications. NKK’s sealed switches are rated from IP60 to IP67. Environmentally sealed switches are ideally suited to meet the challenges of heat, humidity, and exposure to contaminants.
PTM Published on: 2013-08-07
PTM Updated on: 2017-06-08