Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Features

The waterproof MX80 series complies with the standard ISO and JASO 0.64 mm tab size. They have a small form factor and 2.54 mm pitch and can deliver 10 A, depending on the wire size used. Compatible wire sizes include 0.13 mm2 to 1 mm2 nominal cross-section. MX80 connectors operate within the temperature ranges of -40°C to +125°C and are designed under USCAR-2 guidelines. They are IPX7-rated to resist water depths of 1 meter for 30 minutes and offer a TPA for added connector reliability. Multiple key code combinations are available. Clip models are also available for in-vehicle chassis fastening.

PTM Published on: 2021-03-12
PTM Updated on: 2023-10-02