The Speakerlatch™ chassis connectors all black housing is also made using fiberglass reinforced Nylon so that it stands up to the abuse of live productions and industrial applications alike. They also feature four silver-plated copper contacts to provide maximum conductivity and corrosion resistance. With a current rating of 16A at 250VAC, the Speakerlatch connectors can provide more than enough power to drive most electrical loads. They also feature 3/16” flat tabs which make use of common, off the shelf termination methods like fast-on and crimp connectors.