Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
DH-Slide2

The DH series is a 1mm pitch, interface connector system that is suitable for high-speed, LVDS applications. Bit rates up to 2.5Gb per second are achievable, depending on the cable length. This series also has a robust design with EMI shielding and is available in a variety of configurations and is RoHS compliant.

PTM Published on: 2012-03-20