Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Spacers-Slide6

Terminal pins come in varying lengths and are designed for 1.6mm thick panels. 1 and 2 section terminal lugs, ideal for wire wrap applications, are available for 1.6mm thick panels, while the 3 section terminal lugs have options for 1.6mm and 2.4mm thick panels. In addition to the 1.6mm and 2.4mm versions, Harwin has added a 3.2mm panel option to its line of slotted terminal lugs.

PTM Published on: 2011-08-25