Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List Associated Content
RFI Shield Slide 6

Almost all markets have a requirement for RFI and EMI protection. With wireless technology and smart devices becoming more and more integrated into everyday life, the need for miniature EMC solutions is imperative to the manufacturing process. To address this need, Harwin offers a range of Surface Mount Shield Clips with 13 different products, for Shield Can thicknesses from 0.13 mm to 1.00 mm, and 90o Clip options for addressing localized eddy interferences at the corners. Low profile Clips for Cans as low as 1.1 mm can be used. High retention Clips for additional retention force for the Can are available and samples can be requested from Harwin.

PTM Published on: 2019-08-02