Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List Associated Content
summary

In summary, Harwin's Gecko-SL series delivers high reliability with a smaller footprint and increased design flexibility. The screw fixings have a 2 mm screw thread for maximum strain relief and security. They are able to withstand repeated mating cycles without damage. Gecko-SL connectors have captive screws with hex socket heads to prevent slipping during assembly and a mate-before-lock feature for fast assembly and increased usability. They are available in reverse fix screw-lok design, allowing for immense mating hardware options. The miniature size of the Gecko-SL connector results in space and weight savings on the board. Up to 45% footprint savings and up to a 75% weight saving compared to Micro-D. Lightweight aluminum hoods deliver enhanced electrical continuity, cable protection, and effective EMI/RFI shielding. Pre-wired contacts are available for prototyping and pre-production.

PTM Published on: 2019-04-30