Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
EMC-Slide3

The Harwin combination of SMT Clips and Cans provide a simple and cost-effective method of shielding vulnerable or EMI radiating board components. Clips come on tape and reel ready for automated placement during the SMT phase. Cans are then pushed into the clips in a very quick secondary operation. Insertion force ranges from 4N - 24.5N and withdraw force ranges from 0.5N - 0.98N.

PTM Published on: 2017-10-18
PTM Updated on: 2024-04-15