Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Summary

In summary, Harwin’s Archer Kontrol is a range of compact 1.27 mm pitch connectors offering designers a robust and flexible connection choice for a wide scope of markets from industrial to IoT and transportation. Designed as a surface mount connector series in horizontal and vertical orientations, they come with a variety of PCB height options which are available in both male and female styles for vertical models. Female-to-female IDC cable assemblies are available for cable-to-board connections. These connectors are fully shrouded, which assists with blind mating and provides protection from lateral and twisting forces caused by vibration. Archer Kontrol has gold-plated contacts with a current rating of 1.2 A per contact and a data rate of 3 Gbit/s. The product range can withstand a temperature range of -55°C to +125°C and 500 mating operations. Packaged on tape and reel, they are ready for automated placement.

PTM Published on: 2018-04-12
PTM Updated on: 2020-10-15