The modular mate-and-click system design for the 1A series provides ultimate flexibility and scalability. Once inserts are selected that meet the application's electrical requirements, there are various housing options that can be selected and quickly snapped on. The 1A inserts can be used by themselves for an inline application, but there are also cable adapters and strain reliefs that can be added to better support the wires or cabling, or, if connecting to a panel, bulkhead housings can be attached. This means that one core insert part can be utilized in various applications where the mounting style or environment are different. Same insert, but different accessories. As a result, Han® 1A offers maximum options with minimal stock on hand. This makes the Han 1A the most versatile series in the Han portfolio.