End-to-End Power Solutions
OmniOn Power
OmniOn Power offers isolated DC-DC converters in both DOSA brick packages and in 1” x 1” packages. OmniOn Power offers leading efficiencies and power densities with the isolated converters. In addition to providing isolated bricks, OmniOn Power is one of the industry leaders in providing non-isolated, Point-Of-Load (POL), DC-DC converter modules. OmniOn Power also provides a full portfolio of AC-DC rectifiers.
Related Parts
图片 | 制造商零件编号 | 描述 | 电压 - 输入(最小值) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|
AXA003A0XZ | DC DC CONVERTER 0.8-5.5V 16W | 8.3V | 4707 - 立即发货 | $65.26 | 查看详情 | ||
AXA003A0X4Z | DC DC CONVERTER 0.8-5.5V 16W | 8.3V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AXH003A0X-SRZ | DC DC CONVERTER 0.8-3.6V 10W | 2.4V | 593 - 立即发货 | $61.98 | 查看详情 | ||
AXH003A0X4-SRZ | DC DC CONVERTER 0.8-3.6V 10W | 2.4V | 416 - 立即发货 | $62.97 | 查看详情 | ||
AXA005A0X-SRZ | DC DC CONVERTER 0.8-5.5V 27W | 10V | 4008 - 立即发货 | $94.16 | 查看详情 | ||
AXA005A0XZ | DC DC CONVERTER 0.8-5.5V 27W | 10V | 4670 - 立即发货 | $93.75 | 查看详情 | ||
AXH005A0X-SRZ | DC DC CONVERTER 0.8-3.6V 18W | 3V | 814 - 立即发货 | $93.75 | 查看详情 | ||
AXH005A0XZ | DC DC CONVERTER 0.8-3.6V 18W | 3V | 183 - 立即发货 | $93.75 | 查看详情 | ||
AXH010A0X3Z | DC DC CONVERTER 0.8-3.6V 36W | 3V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AXA016A0X3-SRZ | DC DC CONVERTER 0.8-5.5V 88W | 10V | 608 - 立即发货 | $159.26 | 查看详情 |
PTM Published on: 2015-06-18