Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of ECS MultiVolt Oscillator Products-Slide9

In summary, ECS Inc.’s full line of MultiVolt Quartz based Oscillators offer frequency tolerance and temperature stability to meet the customers requirements, while maintaining low jitter and phase noise performance. They are available as 32.768kHz oscillators, clock oscillators, and temperature compensated clock oscillators. With stability as low as 5ppm, they are available in industry standard packages and pin-outs. If the customer needs a simple reference clock, or is developing a mission critical system, ECS has the right MultiVolt oscillator to support the design.

PTM Published on: 2020-02-14