Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
CliQ and CliQ II Series: DIN Rail Power Supplies Slide 12

The CliQ and CliQ II series are certified for both vertical and horizontal mounting orientations according to the table. Both mounting orientations have power de-rating above 50°C and not lower than 40°C for horizontal mounting orientation while competitor B already starts to de-rate the power at 25°C.

PTM Published on: 2013-03-15