Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
PSoC 4100 and 4200 Programmable System-on-Chip Slide 14

A second example, is the Dynamic Gain Switching Op amp starter project. With the integration of an MCU, dual Op amp and an AMUX, in a dynamic gain switching op amp analog front end is simplified using the PSoC Creator Op amp with Dynamic gain switching starter project and PSoC Creator components. Prototyped quickly using the PSoC 4 Pioneer Kit and an optional Arduino shield to create a PSoC one chip solution.

PTM Published on: 2015-04-02