Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
PSoC 4000: Low-Cost 32-bit MCU Slide 16

This slide illustrates how PSoC 4000 stacks-up against other low-cost competitors, specifically, with the respect to the capacitive sensing application. The points to observe are the following: the PSoC 4000 has Cortex-M0, features sixteen capacitive sensing channels, and SmartSense auto-tuning, liquid tolerance, and proximity sensing capabilities, offering a per channel current of 5 µA. Another point is that the PSoC 4000 has a wide operating voltage range of 1.7 V to 5.5 V.

PTM Published on: 2015-02-10