Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Slide10
In summary, Cree’s XM-L2 is the industry’s highest performing single die LED. The new XM-L2 LED delivers up to 186 LPW, a level of performance only available in a lab setting just three years ago. It reaffirms Cree’s track record of turning R&D results to commercially available products. XM-L2 is 10-17% brighter than the original XM-L using the same footprint. The XM-L2 LED provides investment protection for XM designs enabling customers to easily incorporate the XM-L2 LEDs in existing XM designs for an immediate boost in performance. The XM-L2 offers the unique combination of very high efficacy and high lumen output at very high drive currents, delivering up to 1198 lm at 116 LPW at 10 W.
PTM Published on: 2013-01-23