The VMF and VPF series offer key benefits of conventional supercapacitors and batteries. The long calendar and cycle life characteristics of the EDLC are combined with the high energy density of a Lithium-Ion battery. Devices perform well over a rated temperature range of -25°C to 85°C. Operational safety is noteworthy, with no thermal runaway and an open-mode failure. When power is applied, charging is instant, and ready for on-demand discharge. Unlike Lithium-Ion batteries, there are no shipping restrictions. The VMF and VPF series are also RoHS compliant. There are values available from 10F to 220F. All values offer low ESR and high current handling. Rated up to 500,000 charge/discharge cycles, and performance does not degrade with each cycle. The VMF and VPF series LIC supercapacitors offer broad selection of values, strong performance and reliability.